- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-094
Philmore Mfg.
70-094
Conn D-Subminiature Adapter F/F 9/15 POS ST 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Shell Size:E/A
-
Number of Contacts:9/15
-
Contact Plating:N/A
-
Operating Temperature:N/A