- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 70-093B
Philmore Mfg.
70-093B
Conn 2.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 1 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn 2.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 1 Port Bulk
Search Keywords: 70093B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-093B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | UN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 2.5MM Stereo Plug |
| Gender: | PL |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 70-093B RoHS compliant?
Yes, 70-093B is RoHS compliant.
What is the lead time for 70-093B?
The standard lead time for 70-093B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$5.350
10
$5.102
25
$5.008
50
$4.222
100
$4.212
250
$3.942
500 +
$3.752
Click for Quote
Log in
to unlock special pricing