- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 70-093
70-093
Philmore Mfg.
Conn 2.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 2.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 1 Port Bulk
Search Keywords: 70093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.5MM Stereo Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$5.38
10
$5.27
25
$5.17
50
$4.38
100
$4.18
250 +
$4.06
Click for Quote
Log in
to unlock special pricing