- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-090
Philmore Mfg.
70-090
Conn D-Subminiature Adapter M/F 9/15 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature Adapter M/F 9/15 POS ST 1 Port
Search Keywords: 70090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Termination Method:N/A
-
Shell Size:E/A
-
Number of Contacts:9/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 70-090 RoHS compliant?
Yes, 70-090 is RoHS compliant.
What is the lead time for 70-090?
The standard lead time for 70-090 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
Minimum Order Quantity:
5
1 Week
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$4.827
10
$4.622
25
$4.544
50
$3.902
100
$3.892
250
$3.672
500 +
$3.512
Click for Quote
Log in
to unlock special pricing