- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 70-047B
70-047B
Philmore Mfg.
Conn 3.5MM Phone Plug PL 4 POS ST Cable Mount 4 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn 3.5MM Phone Plug PL 4 POS ST Cable Mount 4 Terminal 1 Port Bulk
Search Keywords: 70047B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-047B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
227
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
25
$2.31
100
$1.88
250
$1.79
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing
Alternative Packaging