- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 666VP
Philmore Mfg.
666VP
Conn 2.5MM Stereo Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 2.5MM Stereo Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: 666VP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 666VP |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 2.5MM Stereo Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 666VP RoHS compliant?
Yes, 666VP is RoHS compliant.
What is the lead time for 666VP?
The standard lead time for 666VP is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.745
25
$2.704
50
$2.664
100
$2.535
250
$2.495
500
$2.465
1,000 +
$2.415
Click for Quote
Log in
to unlock special pricing