Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

666P

Conn 2.5MM Stereo Plug PL Solder Lug ST Cable Mount 1 Port Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn 2.5MM Stereo Plug PL Solder Lug ST Cable Mount 1 Port Bulk
Search Keywords: 666P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 666P
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 2.5MM Stereo Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 666P RoHS compliant?
Yes, 666P is RoHS compliant.
What is the lead time for 666P?
The standard lead time for 666P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.982
25
$1.530
50
$1.503
100
$1.410
250
$1.390
500
$1.360
1,000 +
$1.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!