- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 666JP
666JP
Philmore Mfg.
Conn 2.5MM Stereo Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 2.5MM Stereo Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: 666JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:666JP
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49 Packages
Can Ship immediately
Manufacturer Stock:
21 Packages
can ship
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.82
100
$2.81
250
$2.71
500
$2.64
1,000
$2.63
2,500
$2.57
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing