- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 660PP
660PP
Philmore Mfg.
Conn 2.5MM Mono Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 2.5MM Mono Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: 660PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:660PP
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.5MM Mono Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 Packages
can ship
Minimum Order Quantity:
5 Packages
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$5.456
5
$4.960
10
$4.750
25
$4.670
50
$4.000
100
$3.990
250
$3.760
500 +
$3.600
Click for Quote
Log in
to unlock special pricing