- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 660P
660P
Philmore Mfg.
Conn 2.5MM Mono Plug PL 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 2.5MM Mono Plug PL 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: 660P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:660P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.5MM Mono Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
298
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$2.22
25
$1.67
50
$1.64
100
$1.40
250
$1.36
500
$1.30
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing