- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 660J
660J
Philmore Mfg.
Conn 2.5MM Mono Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 2.5MM Mono Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: 660J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:660J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.5MM Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,044
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.63
250
$1.33
500
$1.27
1,000
$1.21
2,500
$1.16
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing