Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

640A

Conn 2.5MM Stereo Plug-3.5MM Stereo Jack Adapter M/F 3/3 POS ST 1/1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 2.5MM Stereo Plug-3.5MM Stereo Jack Adapter M/F 3/3 POS ST 1/1 Port
Search Keywords: 640A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 640A
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 2.5MM Stereo Plug-3.5MM Stereo Jack Adapter
Gender: M/F
Body Orientation: Straight
Number of Contacts: 3/3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 640A RoHS compliant?
Yes, 640A is RoHS compliant.
What is the lead time for 640A?
The standard lead time for 640A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.8138
10
$2.5580
25
$2.5200
50
$2.4830
100
$2.3580
250
$2.3180
500
$2.2980
1,000 +
$2.2480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!