Available Replacements
Alternative Packaging
630A
630A

Philmore Mfg.

In Stock: 40

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Conn 3.5MM Stereo Plug-2.5MM Stereo Jack M/F 3/3 POS ST 1/1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn 3.5MM Stereo Plug-2.5MM Stereo Jack M/F 3/3 POS ST 1/1 Port Bulk
Search Keywords: 630AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    630AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3.5MM Stereo Plug-2.5MM Stereo Jack
  • Gender:
    M/F
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Housing Material:
    N/A
  • Number of Contacts:
    3/3
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
Minimum Order Quantity:
10
2 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.64
10
$2.40
100
$1.95
250
$1.87
500
$1.81
1,000
$1.71
2,500
$1.67
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!