- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 630A
Philmore Mfg.
630A
Conn 3.5MM Stereo Plug-2.5MM Stereo Jack M/F 3/3 POS ST 1/1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 3.5MM Stereo Plug-2.5MM Stereo Jack M/F 3/3 POS ST 1/1 Port
Search Keywords: 630A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 630A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 3.5MM Stereo Plug-2.5MM Stereo Jack |
| Gender: | M/F |
| Body Orientation: | Straight |
| Number of Contacts: | 3/3 |
Product Guides
+
Frequently Asked Questions
Is 630A RoHS compliant?
Yes, 630A is RoHS compliant.
What is the lead time for 630A?
The standard lead time for 630A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.822
25
$2.780
50
$2.738
100
$2.602
250
$2.562
500 +
$2.522
Click for Quote
Log in
to unlock special pricing