- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 615
Available Replacements
Alternative Packaging
Philmore Mfg.
615
Conn Twinax Adapter F/F/F T Style Nickel
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Twinax Adapter F/F/F T Style Nickel
Search Keywords: 615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 615 discontinued?
Yes, 615 from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 615 RoHS compliant?
Yes, 615 is RoHS compliant.
What is the lead time for 615?
The standard lead time for 615 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.