- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 614B
614B
Philmore Mfg.
Conn Twinax Adapter F/F ST Panel Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Twinax Adapter F/F ST Panel Mount Nickel
Search Keywords: 614B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:614B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$4.71
50
$3.83
100
$3.82
250
$3.55
500
$3.36
1,000
$3.35
2,500
$3.18
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing