- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 614
614
Philmore Mfg.
Conn Twinax Adapter F/F ST Panel Mount Nickel
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Twinax Adapter F/F ST Panel Mount Nickel
Search Keywords: 614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.