- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 613B
613B
Philmore Mfg.
Conn Twinax F ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Twinax F ST Cable Mount Nickel
Search Keywords: 613B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:613B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
117
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$4.76
10
$4.52
25
$4.43
50
$3.67
100
$3.66
250
$3.41
500 +
$3.22
Click for Quote
Log in
to unlock special pricing