- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 613
613
Philmore Mfg.
Conn Twinax F ST Cable Mount Nickel
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Twinax F ST Cable Mount Nickel
Search Keywords: 613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.