- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 611B
611B
Philmore Mfg.
Conn Twinax Adapter F/F ST Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Twinax Adapter F/F ST Nickel Bulk
Search Keywords: 611B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:611B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.15
50
$5.00
100
$4.78
250
$4.57
500
$4.38
1,000
$4.27
2,500
$4.16
5,000 +
$4.10
Click for Quote
Log in
to unlock special pricing