- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 590B
Philmore Mfg.
590B
Conn Mini-UHF-BNC Adapter M 50Ohm ST Nickel Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:590B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A