- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 578B
578B
Philmore Mfg.
Conn Mini-UHF Adapter F/F/F T Style
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF Adapter F/F/F T Style
Search Keywords: 578B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:578B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$4.15
10
$3.94
25
$3.86
50
$3.20
100
$3.19
250
$2.97
500 +
$2.81
Click for Quote
Log in
to unlock special pricing