- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 578
578
Philmore Mfg.
Conn Mini-UHF Adapter F/F/F T Style Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF Adapter F/F/F T Style Nickel
Search Keywords: 578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.75
100
$3.74
250
$3.48
500
$3.29
1,000
$3.28
2,500
$3.12
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing