- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 574
574
Philmore Mfg.
Conn Mini-UHF-TNC Adapter M/F 50Ohm ST Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF-TNC Adapter M/F 50Ohm ST Nickel
Search Keywords: 574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:574
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF-TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$4.914
10
$3.868
25
$3.805
50
$3.358
100
$3.305
250
$3.158
500 +
$3.058
Click for Quote
Log in
to unlock special pricing