- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 568B
568B
Philmore Mfg.
Conn Mini-UHF F Crimp ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF F Crimp ST Cable Mount Nickel Bulk
Search Keywords: 568B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:568B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$2.12
100
$1.72
250
$1.64
500
$1.59
1,000
$1.51
2,500
$1.47
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing