- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 566B
566B
Philmore Mfg.
Conn Mini-UHF M Crimp ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF M Crimp ST Cable Mount Nickel Bulk
Search Keywords: 566B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:566B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$3.71
10
$2.79
25
$2.73
50
$2.68
100
$2.27
250
$2.16
500 +
$2.10
Click for Quote
Log in
to unlock special pricing