- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 564AB
564AB
Philmore Mfg.
Conn UHF M Crimp ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn UHF M Crimp ST Cable Mount Nickel Bulk
Search Keywords: 564AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:564AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
171
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
100
$3.51
250
$3.26
500
$3.08
1,000
$3.07
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing
Alternative Packaging