- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 564A
564A
Philmore Mfg.
Conn UHF M Crimp ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn UHF M Crimp ST Cable Mount Nickel
Search Keywords: 564A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:564A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$5.00
50
$4.06
100
$3.88
250
$3.77
500
$3.56
1,000
$3.47
2,500
$3.38
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing