- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 563A
563A
Philmore Mfg.
Conn UHF F ST Panel Mount Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn UHF F ST Panel Mount Nickel
Search Keywords: 563A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:563A
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$3.55
10
$2.67
25
$2.62
50
$2.43
100
$2.38
250
$2.33
500 +
$2.28
Click for Quote
Log in
to unlock special pricing