- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 562A
562A
Philmore Mfg.
Conn UHF M Crimp ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn UHF M Crimp ST Cable Mount Nickel
Search Keywords: 562A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:562A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$5.38
50
$4.38
100
$4.18
250
$4.06
500
$3.84
1,000
$3.73
2,500
$3.64
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing