- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 561A
561A
Philmore Mfg.
Conn Mini 1/8" Mono Phone Plug-Mini 1/8" Stereo Phone Jack Adapter M/F 2/3 POS RA 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Mini 1/8" Mono Phone Plug-Mini 1/8" Stereo Phone Jack Adapter M/F 2/3 POS RA 1/1 Port
Search Keywords: 561A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:561A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini 1/8" Mono Phone Plug-Mini 1/8" Stereo Phone Jack Adapter
-
Gender:M/F
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$3.42
50
$2.87
250
$2.66
500
$2.54
1,000
$2.44
2,500
$2.37
5,000
$2.31
7,500 +
$2.28
Click for Quote
Log in
to unlock special pricing