- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 559A
559A
Philmore Mfg.
Conn 1/4" Stereo Plug-3.5MM Stereo Jack Adapter M/F 3/3 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Stereo Plug-3.5MM Stereo Jack Adapter M/F 3/3 POS ST 1/1 Port
Search Keywords: 559A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:559A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Plug-3.5MM Stereo Jack Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$1.94
25
$1.46
50
$1.43
100
$1.40
250
$1.19
500
$1.13
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing