- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 558AB
558AB
Philmore Mfg.
Conn 1/4" Stereo Phone Jack-Mini 1/8" Stereo Phone Plug Adapter F/M 3/3 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Stereo Phone Jack-Mini 1/8" Stereo Phone Plug Adapter F/M 3/3 POS ST 1/1 Port
Search Keywords: 558AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:558AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Phone Jack-Mini 1/8" Stereo Phone Plug Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$1.02
50
$1.00
100
$0.98
250
$0.83
500
$0.79
1,000
$0.76
2,500 +
$0.73
Click for Quote
Log in
to unlock special pricing