- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 558A
558A
Philmore Mfg.
Conn 1/4" Stereo Phone Jack-Mini 1/8" Stereo Phone Plug Adapter F/M 3/3 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4" Stereo Phone Jack-Mini 1/8" Stereo Phone Plug Adapter F/M 3/3 POS ST 1/1 Port
Search Keywords: 558A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:558A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Phone Jack-Mini 1/8" Stereo Phone Plug Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
32
can ship
Stock lot only:
5
Minimum Order Quantity:
10
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$1.683
10
$1.530
25
$1.150
50
$1.130
100
$1.100
250
$1.030
500
$1.010
1,000 +
$0.980
Click for Quote
Log in
to unlock special pricing