- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 557AB
557AB
Philmore Mfg.
UHF-Phone Jack Adapter M/F 1/1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
UHF-Phone Jack Adapter M/F 1/1 POS ST
Search Keywords: 557AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:557AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF-Phone Jack Adapter
-
Body Orientation:Straight
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:1/1
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
864
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
25
$1.63
250
$1.33
500
$1.27
1,000
$1.21
2,500
$1.16
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing
Alternative Packaging