- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 554A
554A
Philmore Mfg.
Conn UHF Adapter F/F/F T Style Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn UHF Adapter F/F/F T Style Nickel
Search Keywords: 554A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:554A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
2
$10.57
5
$7.40
10
$7.25
25
$6.21
50
$6.09
100
$5.75
250 +
$5.50
Click for Quote
Log in
to unlock special pricing