- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 551AB
551AB
Philmore Mfg.
Conn UHF Adapter M/F RA Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn UHF Adapter M/F RA Nickel Bulk
Search Keywords: 551AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:551AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$9.94
5
$6.96
10
$6.82
25
$5.84
50
$5.72
100
$5.40
250 +
$5.17
Click for Quote
Log in
to unlock special pricing