- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 551A
551A
Philmore Mfg.
Conn UHF Adapter M/F RA Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn UHF Adapter M/F RA Nickel
Search Keywords: 551A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:551A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$11.847
2
$10.770
5
$7.540
10
$7.390
25
$6.320
50
$6.190
100
$5.850
250 +
$5.600
Click for Quote
Log in
to unlock special pricing