- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 549AB
Philmore Mfg.
549AB
Conn 1/4" Stereo Phone Jack-Mini 1/8" Mono Phone Plug Adapter F/M 3/2 POS ST 1/1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn 1/4" Stereo Phone Jack-Mini 1/8" Mono Phone Plug Adapter F/M 3/2 POS ST 1/1 Port
Search Keywords: 549AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:549AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Phone Jack-Mini 1/8" Mono Phone Plug Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 549AB RoHS compliant?
Yes, 549AB is RoHS compliant.
What is the lead time for 549AB?
The standard lead time for 549AB is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
95
can ship
Minimum Order Quantity:
5
1 Week
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$3.802
10
$2.914
25
$2.860
50
$2.807
100
$2.414
250
$2.314
500 +
$2.254
Click for Quote
Log in
to unlock special pricing