- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 549A
549A
Philmore Mfg.
Conn 1/4" Stereo Phone Jack-Mini 1/8" Mono Phone Plug Adapter F/M 3/2 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Stereo Phone Jack-Mini 1/8" Mono Phone Plug Adapter F/M 3/2 POS ST 1/1 Port
Search Keywords: 549A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:549A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Phone Jack-Mini 1/8" Mono Phone Plug Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.48
10
$3.37
25
$3.30
50
$2.82
100
$2.76
250
$2.61
500 +
$2.50
Click for Quote
Log in
to unlock special pricing