- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 542AB
542AB
Philmore Mfg.
Conn 1/8" Mono Jack-Subminiature Mono Phone Plug Adapter F/M 2/2 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1/8" Mono Jack-Subminiature Mono Phone Plug Adapter F/M 2/2 POS ST 1/1 Port
Search Keywords: 542AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:542AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/8" Mono Jack-Subminiature Mono Phone Plug Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$2.55
25
$1.92
50
$1.88
100
$1.61
250
$1.56
500
$1.49
1,000 +
$1.43
Click for Quote
Log in
to unlock special pricing