Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

542A

Conn 1/8" Mono Jack-Subminiature Mono Phone Plug Adapter F/M 2/2 POS ST 1/1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/8" Mono Jack-Subminiature Mono Phone Plug Adapter F/M 2/2 POS ST 1/1 Port
Search Keywords: 542A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    542A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    1/8" Mono Jack-Subminiature Mono Phone Plug Adapter
  • Gender:
    F/M
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Housing Material:
    N/A
  • Number of Contacts:
    2/2
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 542A RoHS compliant?
Yes, 542A is RoHS compliant.
What is the lead time for 542A?
The standard lead time for 542A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
5
$4.134
10
$3.276
25
$3.224
50
$3.173
100
$2.786
250
$2.686
500 +
$2.636
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!