- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 540AB
Philmore Mfg.
540AB
Conn Mini 3.5MM Mono Plug-1/4" Stereo Jack Adapter M/F 2/3 POS ST 1/1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn Mini 3.5MM Mono Plug-1/4" Stereo Jack Adapter M/F 2/3 POS ST 1/1 Port
Search Keywords: 540AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:540AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini 3.5MM Mono Plug-1/4" Stereo Jack Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 540AB RoHS compliant?
Yes, 540AB is RoHS compliant.
What is the lead time for 540AB?
The standard lead time for 540AB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.142
50
$0.875
100
$0.859
250
$0.723
500
$0.722
1,000
$0.694
2,500 +
$0.642
Click for Quote
Log in
to unlock special pricing