Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

540A

Conn Mini 3.5MM Mono Plug-1/4" Stereo Jack Adapter M/F 2/3 POS ST 1/1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Mini 3.5MM Mono Plug-1/4" Stereo Jack Adapter M/F 2/3 POS ST 1/1 Port
Search Keywords: 540A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    540A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Mini 3.5MM Mono Plug-1/4" Stereo Jack Adapter
  • Gender:
    M/F
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Housing Material:
    N/A
  • Number of Contacts:
    2/3
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 540A RoHS compliant?
Yes, 540A is RoHS compliant.
What is the lead time for 540A?
The standard lead time for 540A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.362
25
$1.924
50
$1.897
100
$1.871
250
$1.675
500
$1.627
1,000 +
$1.583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!