Available Replacements
Alternatif paketleme
535A 535A Philmore Mfg.
535A

Philmore Mfg.

In Stock: 12

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

535AB

Conn RCA Phono Plug Adapter M/M 2/2 POS ST 1/1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn RCA Phono Plug Adapter M/M 2/2 POS ST 1/1 Port
Search Keywords: 535AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 535AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RCA Phono Plug Adapter
Gender: M/M
Body Orientation: Straight
Number of Contacts: 2/2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 535AB RoHS compliant?
Yes, 535AB is RoHS compliant.
What is the lead time for 535AB?
The standard lead time for 535AB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.066
25
$2.029
50
$1.993
100
$1.866
250
$1.836
500
$1.806
1,000 +
$1.766
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!