Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

531A

Conn RCA Phono Plug-1/8" Miniature Mono Phone Jack Adapter M/F 2/2 POS ST 1/1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA Phono Plug-1/8" Miniature Mono Phone Jack Adapter M/F 2/2 POS ST 1/1 Port
Search Keywords: 531A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 531A
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RCA Phono Plug-1/8" Miniature Mono Phone Jack Adapter
Gender: M/F
Body Orientation: Straight
Number of Contacts: 2/2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 531A RoHS compliant?
No, 531A is not RoHS compliant.
What is the lead time for 531A?
The standard lead time for 531A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.1042
10
$2.8220
25
$2.7800
50
$2.7380
100
$2.6020
250
$2.5620
500 +
$2.5220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!