- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 530A
530A
Philmore Mfg.
Conn 1/4" Mono Phone Jack-RCA Phono Plug Adapter F/M 2/2 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4" Mono Phone Jack-RCA Phono Plug Adapter F/M 2/2 POS ST 1/1 Port
Search Keywords: 530A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:530A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Phone Jack-RCA Phono Plug Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
16
can ship
Stock lot only:
7
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$2.035
10
$1.850
25
$1.810
50
$1.780
100
$1.650
250
$1.620
500
$1.590
1,000 +
$1.550
Click for Quote
Log in
to unlock special pricing