- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 519B
519B
Philmore Mfg.
Conn 1/4" Mono Phone Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Mono Phone Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 519B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:519B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
405
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$4.22
10
$3.17
25
$3.11
50
$2.66
100
$2.61
250
$2.46
500 +
$2.36
Click for Quote
Log in
to unlock special pricing