- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 502P
Philmore Mfg.
502P
Conn 3.5MM Miniature Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:502P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Miniature Stereo Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A