- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 502MB
Philmore Mfg.
502MB
The 502MB is a shielded stereo 3.5 mm plug with a metal handle and spring strain relief for audio cable termination.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:502MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:UN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Steel
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A